MEAN WELLRPS-120-15-CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 5.6A 84W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 5.6 | |
| 84 | |
| 80 | |
| 110|230 | |
| 264 | |
| 113 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 2.1(Typ) | |
| 47 to 63 | |
| ±2 | |
| 89 | |
| No | |
| JST RCY | |
| JST RCY | |
| Yes | |
| 120mV(Max) | |
| Yes | |
| -30 | |
| 70 | |
| 240 | |
| Mounting | Chassis |
| Package Height | 40 mm |
| Package Width | 62 mm |
| Package Length | 103.4 mm |
| PCB changed | 8 |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

