RECOM Power GmbHRPP40-2405SWDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 8A 40W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 8 | |
| 40 | |
| 2250VDC | |
| DC/DC | |
| 2 | |
| 240 to 300 | |
| Yes | |
| 0.5% | |
| 0.3% | |
| 88(Typ) | |
| Positive | |
| -45 | |
| 87 | |
| Tube | |
| 39 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.7 mm |
| Package Width | 30.5 mm |
| Package Length | 50.8 mm |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

