RECOM Power GmbHRPMH15-0.5DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 15V 0.5A 25-Pin LGA Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 16.5 | |
| 65 | |
| 15 | |
| 0.5 | |
| DC/DC | |
| 0.015(Min) | |
| 600(Typ) | |
| Yes | |
| 0.5%(Typ) | |
| 3.5%(Typ) | |
| 85(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 1.1 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 3.75 |
| Package Width | 12.19 |
| Package Length | 12.19 |
| PCB changed | 25 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

