RECOM Power GmbHRPMB3.3-2.0-CTDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 2A 6.6W 25-Pin LGA Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4 | |
| 24 | |
| 36 | |
| 3.3 | |
| 2 | |
| 6.6 | |
| DC/DC | |
| 0.035 | |
| 1400(Typ) | |
| Yes | |
| 0.05%(Typ) | |
| 0.5% | |
| 84(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| Tube | |
| 1.1 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 3.75 |
| Package Width | 12.19 |
| Package Length | 12.19 |
| PCB changed | 25 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

