Product Description
We've made setting up the Pi Zero Wireless even easier by having a Raspberry Pi Zero W with soldered header. The Raspberry Pi Zero W takes the beloved and extremely popular Pi Zero and adds wireless LAN and Bluetooth, making it perfect for embedded Internet of Things projects. It's a tiny, low cost, low power mini computer with mini-HDMI, and the same 40-pin GPIO that all other Raspberry Pi boards use.
- 1Ghz, Broadcom BCM 2835 single-core processor
- 512 MB of RAM
- 1 micro USB port for power supply
- Compatible with existing HATs
- Composite video and reset headers
- CSI Camera Connector
- 40-pin GPIO connector (same pinout as A+/B+/2B)
- On-board Wireless LAN - 2.4 GHz 802.11 b/g/n (BCM43438)
- On-board Bluetooth 4.1 + HS Low-energy (BLE) (BCM43438)
Project ideas
Take your Pi Zero W to the next level with some of these pHAT add on boards
- PaPiRus Zero - An ePaper display for your Raspberry Pi Zero
- JustBoom DAC Zero pHAT
- JustBoom Amp Zero pHAT
- JustBoom Digi Zero pHAT
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Board | |
| BCM2835 | |
| Application Processor and SOC | |
| 512MB | |
| 3 | |
| 40 | |
| HDMI | |
| LCD | |
| Yes |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

