10-25% Off

Stackpole Electronics, IncRPC2512JT680RResistor Fixed Single-Surface Mount

Res Thick Film 2512 680 Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RPC2512JT680R fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This durable part has a power rating of 1.5 W. This product has a resistance value of 680 Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep. This device is made with thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

3,470 parts: Ships in 2 days

    Total$0.16Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1616+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      3470
      Country Of origin:
      Taiwan
         
      • Price: $0.1584
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1616+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,470 parts
      • Price: $0.1584

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.