Top Purchased
Stackpole Electronics, IncRPC2512JT15R0Resistor Fixed Single-Surface Mount
Res Thick Film 2512 15 Ohm 5% 1.5W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 15 | |
| 5% | |
| 500 | |
| No | |
| 1.5 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| Yes | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.1 | |
| 0.55 | |
| 0.039448 | |
| Surface Mount |
The RPC2512JT15R0 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 15 Ohm. This dependable part has a power rating of 1.5 W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

