RECOM Power GmbHRPA40-11005SFRDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 5V 8A 40W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 110 | |
| 160 | |
| 5 | |
| 8 | |
| 40 | |
| 3000VAC | |
| DC/DC | |
| 3 | |
| 310 | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

