RECOM Power GmbHRPA200H-11015SRUW/NDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 15V 13.5A 200W 10-Pin Half-Brick Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 16.5 | |
| 110 | |
| 140 | |
| 15 | |
| 13.5 | |
| 200 | |
| 4242VDC | |
| DC/DC | |
| 20 | |
| 140(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 93(Typ) | |
| -40 | |
| 93.5 | |
| Tube | |
| 125 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 13 |
| Package Width | 60.6 |
| Package Length | 63.1 |
| PCB changed | 10 |
| Supplier Package | Half-Brick |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

