50-75% Off
TE ConnectivityRP73PF1E102RBTDResistor Fixed Single-Surface Mount
Res Thin Film 0402 102 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| 102 | |
| 0.1% | |
| 50 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.3 | |
| 0.00054 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

