TE ConnectivityRP73D2B1K05BTGResistor Fixed Single-Surface Mount
Res Thin Film 1206 1.05K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD Cut Tape Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1.05K | |
| 0.1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±15 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Cut Tape | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.05 | |
| 1.55 | |
| 0.55 | |
| 0.00902 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
The RP73D2B1K05BTG fixed single surface-mount resistor from TE Connectivity makes it easy to add resistors to your circuit board. This product has a resistance value of 1.05K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±15 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.05 mm long, 0.55 mm tall and 1.55 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

