RECOM Power GmbHRP60Q-11012SRUW/P-HCDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 12V 5A 60W 8-Pin Quarter-Brick Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 16 | |
| 110 | |
| 160 | |
| 12 | |
| 5 | |
| 60 | |
| 3000VAC | |
| DC/DC | |
| 4 | |
| 180(Typ) | |
| 0.1% | |
| 0.1% | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tray | |
| 88 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 25.4 |
| Package Width | 36.8 |
| Package Length | 57.9 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

