RECOM Power GmbHRP40-4812SGWDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 3.333A 40W 8-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 12 | |
| 3.333 | |
| 40 | |
| 1600VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 87 | |
| Positive | |
| -40 | |
| 95 | |
| Tube | |
| 60 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 51.3 |
| Package Length | 51.3 |
| PCB changed | 8 |
| 8 |
Provide the ability to switch between voltages by using this step down RP40-4812SGW DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 95 °C. This device comes in tube packaging.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

