RECOM Power GmbHRP40-11015DFR/NDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 2-OUT -15V/15V -1.333A/1.333A 40W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 43 | |
| 110 | |
| 160 | |
| -15|15 | |
| -1.333|1.333 | |
| 40 | |
| 3000VDC | |
| DC/DC | |
| 275 | |
| Yes | |
| 1% | |
| 0.2% | |
| 89(Typ) | |
| Negative | |
| -40 | |
| 105 | |
| Tube | |
| 32 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

