10-25% Off
Nisshinbo Micro Devices IncRP300N46AA-TR-FESupervisory Circuits
Processor Supervisor 4.6V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| RP300N46AA-TR-FE | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 52.5 | |
| Active Low/Open Drain | |
| 4.564 | |
| 4.6 | |
| 4.636 | |
| 0.72 | |
| 5.5 | |
| 3.2 | |
| 660 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

