Nisshinbo Micro Devices IncRP300K30AA8-TRSupervisory Circuits
Processor Supervisor 3.08V 1 Active Low/Open Drain 4-Pin DFN-B EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 52.5 | |
| Active Low/Open Drain | |
| 3.056 | |
| 3.08 | |
| 3.104 | |
| 0.72 | |
| 5.5 | |
| 3.2 | |
| 800 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.58 mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN-B EP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

