RECOM Power GmbHRP30-4815DFWDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -1A/1A 30W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 48 | |
| 75 | |
| -15|15 | |
| -1|1 | |
| 30 | |
| 1600VDC | |
| Yes | |
| Positive | |
| -40 | |
| 101 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

