Nisshinbo Micro Devices IncRP200Z281D-TR-FLinear Regulators
LDO Regulator Pos 2.8V 0.3A 4-Pin WLCSP-P5 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.8 | |
| 0.3(Min) | |
| 1.4 | |
| 5.25 | |
| 0.35@300mA | |
| 0.02%/V(Typ) | |
| 1% | |
| 278 | |
| Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 0.69 |
| Package Length | 0.69 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP-P5 |
| 4 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
