RECOM Power GmbHRP20-2415SFDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 15 | |
| 1.33 | |
| 20 | |
| 1600VDC | |
| DC/DC | |
| 500(Typ) | |
| No | |
| 0.5% | |
| 0.2% | |
| 87 | |
| -40 | |
| 85 | |
| Tube | |
| 27 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RP20-2415SF DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

