RECOM Power GmbHRP20-2405SFR/NDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 4 | |
| 20 | |
| 2250VDC | |
| DC/DC | |
| 2.5 | |
| 363 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 88(Typ) | |
| Negative | |
| -40 | |
| 101 | |
| Tube | |
| 30 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

