Nisshinbo Micro Devices IncRP154N054B-TR-FELinear Regulators
LDO Regulator Pos 1.2V1.2V 0.3A/0.3A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| Fixed | |
| 1.2 | |
| 0.3(Min) | |
| 1.4 | |
| 5.25 | |
| 0.5@300mA | |
| 0.02%/V(Typ) | |
| 15mV(Typ) | |
| 660 | |
| 150°C/W | |
| Current Limit|Foldback Protection|Short Circuit Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

