RECOM Power GmbHRP15-483.3SAW/NDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 4A 15W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 3.3 | |
| 4 | |
| 15 | |
| 1600VDC | |
| DC/DC | |
| 2.5 | |
| 440 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 86(Typ) | |
| Negative | |
| -40 | |
| 105 | |
| Tube | |
| 15 | |
| Fixed | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

