RECOM Power GmbHRP15-1215SADC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 15V 1A 15W 4-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 15 | |
| 1 | |
| 15 | |
| 1600VDC | |
| DC/DC | |
| 440 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 88(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| 15 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.9 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

