Nisshinbo Micro Devices IncRP131H401D-T1-FELinear Regulators
LDO Regulator Pos 4V 1A 6-Pin(5+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 4 | |
| 1(Min) | |
| 1.6 | |
| 6.5 | |
| 0.17@300mA|0.65@1A | |
| 0.05%/V(Typ) | |
| 80mV(Typ) | |
| 2600 | |
| 38°C/W | |
| Current Foldback Protection|Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 6 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

