Nisshinbo Micro Devices IncRP130K131D-TRLinear Regulators
LDO Regulator Pos 1.3V 0.15A 4-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.3 | |
| 0.15(Min) | |
| 1.7 | |
| 6.5 | |
| 1@150mA | |
| 0.02%/V(Typ) | |
| 10mV(Typ) | |
| 690 | |
| 180°C/W | |
| Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

