Nisshinbo Micro Devices IncRP124L123E-TRLinear Regulators
LDO Regulator Pos 1.2V 0.1A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 1.2 | |
| 0.1(Min) | |
| 1.7 | |
| 5.5 | |
| 0.975@100mA | |
| 0.02%/V(Typ) | |
| 2mV(Typ) | |
| 850 | |
| 117°C/W | |
| Over Current Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

