RECOM Power GmbHRP12-11015DAR/NDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 2-OUT -15V/15V -0.4A/0.4A 12W 6-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 16 | |
| 110 | |
| 160 | |
| -15|15 | |
| -0.4|0.4 | |
| 12 | |
| 3000VDC | |
| DC/DC | |
| 2.5 | |
| 330 | |
| Yes | |
| 1% | |
| 0.5% | |
| 89(Typ) | |
| Negative | |
| -40 | |
| 100 | |
| Tube | |
| 16.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.9 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

