Nisshinbo Micro Devices IncRP115L131D5-E2Linear Regulators
LDO Regulator Pos 1.35V 0.5A/1A Automotive AEC-Q100 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.35 | |
| 0.5|1 | |
| 1.4 | |
| 5.25 | |
| 0.135@500mA|0.26@1A | |
| 0.02%/V(Typ) | |
| 1mV(Typ) | |
| 625 | |
| 160°C/W | |
| 26°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

