Nisshinbo Micro Devices IncRP114Q282D-TR-FELinear Regulators
LDO Regulator Pos 2.8V 0.3A 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.8 | |
| 0.3(Min) | |
| 1.4 | |
| 5.25 | |
| 0.3@300mA | |
| 0.02%/V(Typ) | |
| 15mV(Typ) | |
| 380 | |
| 263°C/W | |
| 75°C/W | |
| Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

