10-25% Off
Nisshinbo Micro Devices IncRP114K131D-TRBLinear Regulators
LDO Regulator Pos 1.3V 0.3A 4-Pin DFN-B EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| RP114K131D-TRB | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.3 | |
| 0.3(Min) | |
| 1.4 | |
| 5.25 | |
| 0.5@300mA | |
| 0.02%/V(Typ) | |
| 15mV(Typ) | |
| 400 | |
| 250°C/W | |
| 67°C/W | |
| Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN-B EP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
