Nisshinbo Micro Devices IncRP112Q252D-TR-FELinear Regulators
LDO Regulator Pos 2.5V 0.15A 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 0.15(Min) | |
| 2 | |
| 5.25 | |
| 0.31@150mA | |
| 0.02%/V(Typ) | |
| 0mV(Typ) | |
| 380 | |
| 263°C/W | |
| Current Foldback Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

