Nisshinbo Micro Devices IncRP111L201D-TRLinear Regulators
LDO Regulator Pos 2V 0.5A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 2 | |
| 0.5(Min) | |
| 1.4 | |
| 5.25 | |
| 0.41@500mA | |
| 0.02%/V(Typ) | |
| 1mV(Typ) | |
| 600 | |
| 167°C/W | |
| 30°C/W | |
| Current Foldback Protection|Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

