Nisshinbo Micro Devices IncRP111H121D-T1-FELinear Regulators
LDO Regulator Pos 1.2V 0.5A 6-Pin(5+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.2 | |
| 0.5(Min) | |
| 1.4 | |
| 5.25 | |
| 0.53@500mA | |
| 0.02%/V(Typ) | |
| 1mV(Typ) | |
| 900 | |
| 111°C/W | |
| Current Foldback Protection|Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

