Nisshinbo Micro Devices IncRP110L331D-TRLinear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.15(Min) | |
| 1.4 | |
| 5.25 | |
| 0.35@150mA | |
| 0.02%/V(Typ) | |
| 0mV(Typ) | |
| 1000 | |
| Current Limit|Foldback Protection|Short Circuit Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

