Nisshinbo Micro Devices IncRP105L101F-TRLinear Regulators
LDO Regulator Pos 1V 0.4A 4-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1 | |
| 0.4(Min) | |
| 2.6 | |
| 5.25 | |
| 0.13@300mA|0.17@400mA | |
| 0.02%/V(Typ) | |
| 15mV(Typ) | |
| 560 | |
| 178°C/W | |
| Current Limit|Under Voltage Lockout | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

