RECOM Power GmbHRP100H-11024SRW/NDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 24V 4.2A 101W 9-Pin Half-Brick Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 43 | |
| 110 | |
| 160 | |
| 24 | |
| 4.2 | |
| 101 | |
| 3000VAC | |
| DC/DC | |
| 3 | |
| 330 | |
| Yes | |
| 0.1% | |
| 0.1% | |
| 90(Typ) | |
| Negative | |
| -40 | |
| 105 | |
| Tray | |
| 105 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 57.9 mm |
| Package Length | 61 mm |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

