RECOM Power GmbHRP10-2405DE/M1DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -5V/5V -1A/1A 10W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| -5|5 | |
| -1|1 | |
| 10 | |
| 1600VDC | |
| DC/DC | |
| 20 | |
| 330 | |
| Yes | |
| 1% | |
| 0.2% | |
| 83(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| 27 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

