RECOM Power GmbHRP08-11005SAW/SMDDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 5V 1.6A 8W 18-Pin DIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 43 | |
| 110 | |
| 160 | |
| 5 | |
| 1.6 | |
| 8 | |
| 1600VDC | |
| DC/DC | |
| 330 | |
| Yes | |
| 1% | |
| 0.2% | |
| 85(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tube | |
| 20 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 10.9 |
| Package Width | 20.3 |
| Package Length | 32 |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 18 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

