Panasonic IndustryRP-SEMC16DA1Flash
NAND Flash 16G-byte 3.3V MultiMedia Card eMMC 153-Pin FBGA Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8523.51.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NAND | |
| 16G | |
| Synchronous | |
| Serial e-MMC | |
| 2.7 | |
| 3|3.3 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 11.5 |
| Package Length | 13 |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 153 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

