RECOM Power GmbHRP-2405SDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 5 | |
| 0.2 | |
| 1 | |
| 5200VDC | |
| DC/DC | |
| 120 | |
| Yes | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 72 | |
| -40 | |
| 85 | |
| Tube | |
| 2.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.05 |
| Package Length | 19.65 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RP-2405S DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

