TE ConnectivityROX3SJ1K0Resistor Fixed Single-Through Hole
Res Metal Oxide 1K Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 5% | |
| 350 | |
| 3 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| Yes | |
| Epoxy Resin | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.5 | |
| 16 | |
| 0.7 | |
| 28 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

