50-75% Off
VishayROX30020M0FNF5Resistor Fixed Single-Through Hole
Res Metal Oxide 20M Ohm 1% 10W ±200ppm/°C Silicone AXL Foam
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 20M | |
| 1% | |
| 22500 | |
| 10 | |
| Metal Oxide | |
| -55 | |
| 230 | |
| ±200 | |
| 25 to 230 | |
| No | |
| Yes | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Foam | |
| Cylindrical | |
| 7.87 | |
| 77.47 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the ROX30020M0FNF5 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 20M Ohm. This part has a power rating of 10 W. Its temperature coefficient is ±200 ppm/°C. This part has an operating temperature of -55 to 230 °C. It has a tolerance of 1%. The ROX30020M0FNF5 part has an axial termination style. This device utilizes metal oxide technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

