AdvantechROM-5720CQ-PEA1ESystem on Modules - SOM
SMARC SOM with i.MX8M Processor 2GB RAM
| Compliant | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Freescale | |
| i.MX8M | |
| ARM Cortex A53 | |
| Quad Core | |
| 1.5G | |
| SMARC | |
| RTL8119I-CG | |
| No | |
| LPDDR4 | |
| 2G | |
| 1866MHz | |
| 4 | |
| 1 | |
| 4 | |
| 7 | |
| 0 | |
| 0 | |
| 0 | |
| 12 | |
| I2S | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Freescale i.MX6 | |
| 2 | |
| 10Mbps/100Mbps/1000Mbps | |
| HDMI|LVDS | |
| 1920x1080@LVDS | |
| Android BSP|Linux | |
| Android | |
| Linux | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5.3 | |
| 0 | |
| 60 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
