RECOM Power GmbHROF-78E5.0-0.5SMD-RDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 0.5A 2.5W 4-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 9 | |
| 36 | |
| 5 | |
| 0.5 | |
| 2.5 | |
| DC/DC | |
| 0.0035 | |
| 650(Typ) | |
| Yes | |
| 3% | |
| 1% | |
| 87 | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 4 |
| Package Width | 12.5 |
| Package Length | 13.5 |
| PCB changed | 4 |
| Supplier Package | SMD Module |
| 4 |
Provide the ability to switch between voltages by using this step down ROF-78E5.0-0.5SMD-R DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

