RECOM Power GmbHRO-1515S/HPDC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 15 | |
| 0.066 | |
| 1 | |
| 2000VDC | |
| DC/DC | |
| 105 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 84(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 1.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6 |
| Package Length | 11.5 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

