Stackpole Electronics, IncRNV14FAL330KResistor Fixed Single-Through Hole
Res Metal Film 330K Ohm 1% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 330K | |
| 1% | |
| 1600(DC)|1150(RMS) | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±200 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.4 | |
| 6 | |
| 0.55 | |
| 28 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

