NichiconRNU1C101MDSASQCapacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10mm) Radial 2.5mm 0.025 Ohm 2.82A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.025 | |
| Low | |
| 2.82 | |
| 320@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.5 | |
| 6.3 | |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

