Bel Power SolutionsRNS01EG-M6DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5.05V 1.2A 10W 18-Pin SMT Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 5.05 | |
| 1.2 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 410(Typ) | |
| No | |
| 100mV | |
| 100mV | |
| 79 | |
| -45 | |
| 110 | |
| Tray | |
| 17 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.5 mm |
| Package Width | 25.4 mm |
| Package Length | 47.4 mm |
| PCB changed | 18 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 18 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

