VishayRNR55E3161FPRJ765Resistor Fixed Single-Through Hole
Res Metal Film 3.16K Ohm 1% 0.125W(1/8W) ±25ppm/°C 0.1% Glass AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3.16K | |
| 1% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| ±25 | |
| 125 to 175 | |
| No | |
| Hermetic | |
| No | |
| Glass | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.77 | |
| 6.35 | |
| 0.337 | |
| 0.64 | |
| 38.1 | |
| ±0.78 | |
| +0.78|-1.17 | |
| P | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RNR55E3161FPRJ765 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 3.16K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is reliable with a failure rate grade of P. This product is 6.35 mm long. The RNR55E3161FPRJ765 part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

