VishayRNR55C6492FSRJ765Resistor Fixed Single-Through Hole
Res Metal Film 64.9K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Glass AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 64.9K | |
| 1% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| ±50 | |
| 125 to 175 | |
| No | |
| Hermetic | |
| No | |
| Glass | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.77 | |
| 6.35 | |
| 0.337 | |
| 0.64 | |
| 38.1 | |
| ±0.78 | |
| +0.78|-1.17 | |
| S | |
| Through Hole |
The RNR55C6492FSRJ765 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 64.9K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. It is reliable with a failure rate grade of S. The RNR55C6492FSRJ765 part has an axial termination style. This product is 6.35 mm long. This device is made with metal film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

